Honeywell 535-32AA30-503 technical specifications.
| Lead Length | 305mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Resistance | 50kR |
| Series | 500 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 535-32AA30-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.