
Honeywell 535-34AB03-103 technical specifications.
| Package/Case | Module |
| Lead Length | 1905mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Resistance | 10kR |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 535-34AB03-103 to view detailed technical specifications.
No datasheet is available for this part.