Honeywell 535-42BA02-303 technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Resistance | 30kR |
| Series | 500 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 535-42BA02-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.