
Linear conductive plastic potentiometer, 100kΩ resistance with 10% tolerance, rated for 2W maximum power dissipation and 500V working voltage. Features a single turn, panel mount design with solder termination. Operating temperature range spans -55°C to 120°C, with 5% linearity. Actuator dimensions include a 0.25-inch diameter and 2-inch length.
Honeywell 53C1100K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 65.09mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C1100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.