Honeywell 53C1100KZ technical specifications.
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C1100KZ to view detailed technical specifications.
No datasheet is available for this part.
