Conductive plastic potentiometer with 1MΩ resistance and 20% tolerance. Features a 1-turn linear taper, 2W power dissipation, and 500V voltage rating. Panel mount design with solder termination. Operating temperature range from -55°C to 120°C. Actuator diameter is 0.25 inches, with an actuator length of 2 inches.
Honeywell 53C110MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Diameter | 33.3mm |
| Length | 14.3mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C110MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.