Honeywell 53C115K technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 53C115K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.