
Conductive plastic potentiometer featuring 2.5 kΩ resistance with a 10% tolerance. This general-purpose variable resistor offers 1 electrical and 1 mechanical turn, with a 5% linearity and a maximum power dissipation of 2W. Designed for panel mounting with solder lug terminations, it operates across a wide temperature range from -55°C to 120°C and has a voltage rating of 500V DC. The actuator diameter is 0.25 inches and length is 2 inches, with overall dimensions of 65.09mm length, 27.78mm depth, and 27.8mm diameter.
Honeywell 53C12500 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 27.78mm |
| Diameter | 27.8mm |
| Length | 65.09mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C12500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
