Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 53C125K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 25000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Honeywell 53C125K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.