
The 53C125KZ is a conductive plastic potentiometer with a logarithmic taper, 10% tolerance, and a maximum power dissipation of 2W. It operates within a temperature range of -55°C to 120°C and features a termination of solder. The potentiometer is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 27.78mm |
| Length | 65.09mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53C |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |