
Conductive plastic potentiometer, 2W power dissipation, 2kΩ resistance with 10% tolerance. Features a linear taper, single turn operation, and 5% linearity. Designed for panel mounting with a 0.25-inch actuator diameter and 2-inch actuator length. Operates across a temperature range of -55°C to 120°C with a 500V DC rated voltage.
Honeywell 53C12K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Diameter | 27.8mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 53C12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.