Conductive plastic potentiometer, 2W power dissipation, 150kR resistance with 10% tolerance. Features a linear taper, 1-turn operation, and 5% linearity. Designed for panel mounting with solder termination, operating from -55°C to 120°C. Includes a 0.25-inch actuator diameter and 0.625-inch actuator length.
Honeywell 53C2150K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Depth | 27.78mm |
| Length | 30.17mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 150kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53C |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C2150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.