Honeywell 53C215K technical specifications.
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53C |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C215K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
