Conductive plastic potentiometer, 1MΩ resistance with 10% tolerance, rated for 2W power dissipation and 500V DC. Features a single-turn, linear taper design with 5% linearity. Panel mountable with a 0.25-inch diameter actuator extending 0.875 inches. Operates across a temperature range of -55°C to 120°C.
Honeywell 53C31MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 27.8mm |
| Height | 36.12mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C31MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.