
Conductive plastic potentiometer featuring 2W power dissipation and 2 million ohms resistance with a 20% tolerance. This single-turn, linear taper potentiometer offers 5% linearity and a 500V working voltage. Designed for panel mounting, it operates within a temperature range of -55°C to 120°C. The actuator measures 0.25 inches in diameter and 0.875 inches in length, with overall dimensions of 36.52mm length and 27.78mm depth. Termination is via solder.
Honeywell 53C32MEG technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 27.78mm |
| Length | 36.52mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2MR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Series | 53C |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 53C32MEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.