This SPDT basic switch features a silver contact material and a maximum operating temperature of 399°C. It has a minimum operating temperature of -65°C and a maximum voltage rating of 28V DC and 115V AC. The switch is designed for screw mount applications and has a throw configuration of SPDT. It can withstand 1500 electrical cycles and has a weight of 42.52g.
Honeywell 56HM32 technical specifications.
| Contact Material | Silver |
| Electrical Life | 1500Cycles |
| Max Operating Temperature | 399°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 42.52g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 56HM32 to view detailed technical specifications.
No datasheet is available for this part.