Honeywell 574SX1M48F103SD technical specifications.
| Depth | 21.08mm |
| Height | 9.22mm |
| Length | 21.08mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 574 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 574SX1M48F103SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
