Conductive plastic potentiometer with 10kΩ resistance and 20% tolerance. Features a linear taper, 5% linearity, and 0.5W (500mW) power dissipation. Operates within a -40°C to 120°C temperature range with a 350V working voltage. This single-turn, single-gang unit is designed for panel mounting with solder terminations.
Honeywell 575SX1A48F103SS technical specifications.
| Depth | 21.08mm |
| Height | 8.71mm |
| Length | 27.76mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 575 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 575SX1A48F103SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.