
Conductive plastic potentiometer, 1kΩ resistance with 20% tolerance. Features 0.5W power dissipation, 5% linearity, and a single-turn design. Operates across a -40°C to 120°C temperature range with a 350V working voltage. Panel mount configuration with solder terminations.
Honeywell 575SX1A48S102SS technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 21.08mm |
| Height | 8.71mm |
| Length | 27.76mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 575 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 575SX1A48S102SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.