Conductive plastic potentiometer, 10kR resistance with 20% tolerance, featuring a linear taper and 5% linearity. This single-turn, general-purpose variable resistor offers a maximum power dissipation of 500mW and a working voltage of 350V. Designed for panel mounting, it operates within a temperature range of -40°C to 120°C and includes solder terminations. Actuator dimensions are 0.25-inch diameter and 0.75-inch length.
Honeywell 575SX1A48S103SS technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 21.08mm |
| Height | 8.71mm |
| Length | 21.08mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 575 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 21.1mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 575SX1A48S103SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.