Honeywell 58423LV technical specifications.
| Actuator Material | Ferrite |
| Frequency | 10kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 10V |
| Output Type | Digital |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 584XX |
| Termination | Cable |
| Type | VRS (Digital Out) |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 58423LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
