
Honeywell 58424LV technical specifications.
| Actuator Material | Ferrite |
| Frequency | 10kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Digital |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 584XX |
| Termination | Cable |
| Type | VRS (Digital Out) |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 58424LV to view detailed technical specifications.
No datasheet is available for this part.
