
The Honeywell 58426HV is a Hall Effect VRS digital output sensor with a ferrite actuator. It operates within a temperature range of 0 to 70°C and features a termination mount. This device is part of the DI-MAG series and is not RoHS compliant.
Honeywell 58426HV technical specifications.
| Actuator Material | Ferrite |
| Depth | 76mm |
| Frequency | 10kHz |
| Lead Free | Exempt |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Termination |
| Output Type | Digital |
| Packaging | Box |
| RoHS Compliant | No |
| Series | DI-MAG |
| Termination | Connector |
| Type | VRS (Digital Out), Hall Effect |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 58426HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
