
This Honeywell ferrite actuator features a digital output and operates at frequencies up to 10kHz. It has a temperature range of 0 to 70°C and is mounted via wire. The actuator is not RoHS compliant.
Honeywell 58426HVA30 technical specifications.
| Actuator Material | Ferrite |
| Frequency | 10kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Output Type | Digital |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Connector |
| Type | VRS (Digital Out) |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 58426HVA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
