Honeywell 58426LV technical specifications.
| Actuator Material | Ferrite |
| Package/Case | 300 |
| Depth | 76mm |
| Frequency | 10kHz |
| Height | 45mm |
| Lead Free | Exempt |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | DI-MAG |
| Termination | Connector |
| Type | VRS (Digital Out) |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 58426LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
