Honeywell 585SX4Q25F502SP technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 9.5mm |
| Height | 9.5mm |
| Length | 7.5mm |
| Linearity | 5% |
| Max Power Dissipation | 50mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | 585 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| Width | 9.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 585SX4Q25F502SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
