Honeywell 58C15000 technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 5000R |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 58C15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.