Honeywell 590-32AC35-103 technical specifications.
| Lead Length | 559mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-32AC35-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.