Honeywell 590-33AA33-503 technical specifications.
| Package/Case | Aluminum |
| Lead Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Threaded |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-33AA33-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.