Honeywell 590-33AB06-503 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Resistance | 50kR |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-33AB06-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.