Honeywell 590-53CU05-153 technical specifications.
| Lead Length | 152mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Resistance | 15kR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-53CU05-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.