Honeywell 590-59BC20-103 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Resistance | 10kR |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-59BC20-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.