Honeywell 590-59BC21-103 technical specifications.
| Lead Length | 1397mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-59BC21-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.