Honeywell 590-59EU01-502 technical specifications.
| Lead Length | 762mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Resistance | 5kR |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590-59EU01-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.