
The 590SX1N56S103SP is a linear potentiometer with a maximum operating temperature range of -40°C to 120°C. It has a resistance of 10kR and a tolerance of 10%. The potentiometer is designed for panel and PCB mount applications and is rated for a maximum power dissipation of 500mW. It is RoHS compliant and has a working voltage of 350V.
Honeywell 590SX1N56S103SP technical specifications.
| Depth | 12.7mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 590 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 590SX1N56S103SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
