Honeywell 592-59LS01-103 technical specifications.
| Lead Length | 279mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 500 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 592-59LS01-103 to view detailed technical specifications.
No datasheet is available for this part.