Honeywell 5962H1321201QXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F76 |
| Width | 29.21 |
| Length | 29.21 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | MIL-PRF-38535 Class Q |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honeywell 5962H1321201QXC to view detailed technical specifications.
No datasheet is available for this part.