This 32-terminal dual-in-line SRAM IC operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.24A and a maximum standby current of 0.0007A. The access time is 25ns. It is a standard SRAM memory IC with a parallel interface and a common I/O type. The device is screened to MIL-PRF-38535 Class Q standards.
Honeywell 5962H9853702QXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F32 |
| Width | 15.24 |
| Length | 20.828 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.24 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0007 |
| Access Time-Max | 25 |
| Screening Level | MIL-PRF-38535 Class Q |
| I/O Type | COMMON |
| Eccn Code | 3A001.A.1.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Honeywell 5962H9853702QXC to view detailed technical specifications.
No datasheet is available for this part.