Honeywell 597-53DD01-104 technical specifications.
| Lead Length | 610mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Resistance | 100kR |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 597-53DD01-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.