Honeywell 5AT2 technical specifications.
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5AT2 to view detailed technical specifications.
No datasheet is available for this part.