Honeywell 5EN43-R technical specifications.
| Current Rating | 4A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5EN43-R to view detailed technical specifications.
No datasheet is available for this part.