Honeywell 5HM11 technical specifications.
| Current Rating | 4A |
| Max Operating Temperature | 164°C |
| Min Operating Temperature | -184°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 6.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5HM11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
