Honeywell 5M333-6 technical specifications.
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.53 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 90.68 |
| Product Weight (g) | 113.4 |
| Body Length (mm) | 25.4 |
| Body Depth (mm) | 25.4 |
| Bushing Length (mm) | 11.94 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 5M333-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.