Honeywell 5ML7 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5ML7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.