Honeywell 5PA2 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5PA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
