Honeywell 5SE1-3 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -26°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 482gf |
| Packaging | Bulk |
| Ratings | Waterproof |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 5SE1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
