Honeywell 5SE1-T technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw, Solder |
| Operating Force | 4.73N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 7.37g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5SE1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.