
This SPST basic switch is rated for a maximum current of 5A and a maximum voltage of 30V DC or 250V AC. It features a quick connect termination and a throw configuration of SPST. The switch has a operating force of 0.5N and is constructed with steel. It is available in a screw mount package type.
Honeywell 5SE3-3 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5SE3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
