
The 5XE17-2 is a basic and snap action switch from Honeywell, rated for 7A and 28V DC. It features a steel actuator material and a straight orientation. The switch has a panel mount with screw and wire termination, and a throw configuration of SPST. It operates with a force of 4.73N and has a weight of 20.13g. The switch is designed for general use and has a depth of 8.03mm and length of 15.65mm.
Honeywell 5XE17-2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 7A |
| Depth | 8.03mm |
| Length | 15.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| Weight | 20.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5XE17-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
