Honeywell 5XE18 technical specifications.
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 15.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 5XE18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
